

C3216X5R1E475M160AA | |
|---|---|
DigiKey Part Number | 445-4048-2-ND - Tape & Reel (TR) 445-4048-1-ND - Cut Tape (CT) 445-4048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E475M160AA |
Description | CAP CER 4.7UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E475M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08970 € | 44,85 € |
| 1.000 | 0,08219 € | 82,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07385 € | 147,70 € |
| 4.000 | 0,06893 € | 275,72 € |
| 6.000 | 0,06646 € | 398,76 € |
| 10.000 | 0,06373 € | 637,30 € |
| 14.000 | 0,06213 € | 869,82 € |
| 20.000 | 0,06060 € | 1.212,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

