

C3216X5R1E156M160AB | |
|---|---|
DigiKey Part Number | 445-14681-2-ND - Tape & Reel (TR) 445-14681-1-ND - Cut Tape (CT) 445-14681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E156M160AB |
Description | CAP CER 15UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E156M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,41260 € | 20,63 € |
| 100 | 0,37580 € | 37,58 € |
| 500 | 0,31360 € | 156,80 € |
| 1.000 | 0,29437 € | 294,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26775 € | 535,50 € |
| 4.000 | 0,25519 € | 1.020,76 € |
| 6.000 | 0,24890 € | 1.493,40 € |
| 10.000 | 0,24192 € | 2.419,20 € |
| 14.000 | 0,23784 € | 3.329,76 € |
| 20.000 | 0,23392 € | 4.678,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |


