

C3216X5R1C226M160AB | |
|---|---|
DigiKey Part Number | 445-6001-2-ND - Tape & Reel (TR) 445-6001-1-ND - Cut Tape (CT) 445-6001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C226M160AB |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C226M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1V226M160AC | TDK | 1.361.807 | 445-8045-1-ND | 0,73000 € | Upgrade |
| C3216X6S1C226M160AC | TDK | 10.915 | 445-8044-1-ND | 0,77000 € | Similar |
| EMK316BJ226ML-T | Taiyo Yuden | 228.338 | 587-1433-1-ND | 0,48000 € | Direct |
| TMK316BBJ226ML-T | Taiyo Yuden | 297.747 | 587-3246-1-ND | 0,34000 € | Direct |
| CL31A226KAHNNNE | Samsung Electro-Mechanics | 535.208 | 1276-3047-1-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,24660 € | 24,66 € |
| 500 | 0,20176 € | 100,88 € |
| 1.000 | 0,18792 € | 187,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17148 € | 342,96 € |
| 4.000 | 0,16236 € | 649,44 € |
| 6.000 | 0,15779 € | 946,74 € |
| 10.000 | 0,15273 € | 1.527,30 € |
| 14.000 | 0,14978 € | 2.096,92 € |
| 20.000 | 0,14693 € | 2.938,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

