
C3216NP02W682J115AA | |
|---|---|
DigiKey Part Number | 445-C3216NP02W682J115AATR-ND - Tape & Reel (TR) 445-C3216NP02W682J115AACT-ND - Cut Tape (CT) 445-C3216NP02W682J115AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02W682J115AA |
Description | CAP CER 6800PF 450V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02W682J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30260 € | 15,13 € |
| 100 | 0,27370 € | 27,37 € |
| 500 | 0,22500 € | 112,50 € |
| 1.000 | 0,20995 € | 209,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19193 € | 383,86 € |
| 4.000 | 0,18203 € | 728,12 € |
| 6.000 | 0,17707 € | 1.062,42 € |
| 10.000 | 0,17158 € | 1.715,80 € |
| 14.000 | 0,16837 € | 2.357,18 € |
| 20.000 | 0,16528 € | 3.305,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

