
C3216NP02J562J115AA | |
|---|---|
DigiKey Part Number | 445-172532-2-ND - Tape & Reel (TR) 445-172532-1-ND - Cut Tape (CT) 445-172532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02J562J115AA |
Description | CAP CER 5600PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02J562J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19120 € | 19,12 € |
| 500 | 0,15446 € | 77,23 € |
| 1.000 | 0,14311 € | 143,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12995 € | 259,90 € |
| 4.000 | 0,12248 € | 489,92 € |
| 6.000 | 0,11875 € | 712,50 € |
| 10.000 | 0,11460 € | 1.146,00 € |
| 14.000 | 0,11218 € | 1.570,52 € |
| 20.000 | 0,10985 € | 2.197,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

