
C3216NP02E223J160AA | |
|---|---|
DigiKey Part Number | 445-172542-2-ND - Tape & Reel (TR) 445-172542-1-ND - Cut Tape (CT) 445-172542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02E223J160AA |
Description | CAP CER 0.022UF 250V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02E223J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,37620 € | 18,81 € |
| 100 | 0,34200 € | 34,20 € |
| 500 | 0,28412 € | 142,06 € |
| 1.000 | 0,26624 € | 266,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24434 € | 488,68 € |
| 4.000 | 0,23257 € | 930,28 € |
| 6.000 | 0,22667 € | 1.360,02 € |
| 10.000 | 0,22014 € | 2.201,40 € |
| 14.000 | 0,21632 € | 3.028,48 € |
| 20.000 | 0,21264 € | 4.252,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |


