Direct
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar


C3216NP01H682J060AA | |
|---|---|
DigiKey Part Number | 445-14662-2-ND - Tape & Reel (TR) 445-14662-1-ND - Cut Tape (CT) 445-14662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP01H682J060AA |
Description | CAP CER 6800PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP01H682J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14590 € | 14,59 € |
| 500 | 0,11626 € | 58,13 € |
| 1.000 | 0,10712 € | 107,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09073 € | 362,92 € |
| 8.000 | 0,08579 € | 686,32 € |
| 12.000 | 0,08331 € | 999,72 € |
| 20.000 | 0,08056 € | 1.611,20 € |
| 28.000 | 0,07895 € | 2.210,60 € |
| 40.000 | 0,07741 € | 3.096,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |






