10000 pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2W103K160AA

DigiKey Part Number
445-15424-2-ND - Tape & Reel (TR)
445-15424-1-ND - Cut Tape (CT)
445-15424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2W103K160AA
Description
CAP CER 10000PF 450V C0G 1206
Customer Reference
Detailed Description
10000 pF ±10% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2W103K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.658
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29300 €2,93 €
500,22080 €11,04 €
1000,19840 €19,84 €
5000,16056 €80,28 €
1.0000,14888 €148,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13528 €270,56 €
4.0000,12760 €510,40 €
6.0000,12375 €742,50 €
10.0000,11948 €1.194,80 €
14.0000,11699 €1.637,86 €
20.0000,11459 €2.291,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €