

C3216C0G2J821K085AA | |
|---|---|
DigiKey Part Number | 445-14651-2-ND - Tape & Reel (TR) 445-14651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J821K085AA |
Description | CAP CER 820PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 820 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J821K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09720 € | 9,72 € |
| 500 | 0,07598 € | 37,99 € |
| 1.000 | 0,06942 € | 69,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05746 € | 229,84 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

