

C3216C0G2J682K115AA | |
|---|---|
DigiKey Part Number | 445-14650-2-ND - Tape & Reel (TR) 445-14650-1-ND - Cut Tape (CT) 445-14650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J682K115AA |
Description | CAP CER 6800PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J682K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18840 € | 9,42 € |
| 100 | 0,16880 € | 16,88 € |
| 500 | 0,13546 € | 67,73 € |
| 1.000 | 0,12519 € | 125,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11340 € | 226,80 € |
| 4.000 | 0,10664 € | 426,56 € |
| 6.000 | 0,10326 € | 619,56 € |
| 10.000 | 0,09951 € | 995,10 € |
| 14.000 | 0,09732 € | 1.362,48 € |
| 20.000 | 0,09521 € | 1.904,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

