

C3216C0G2J562K115AA | |
|---|---|
DigiKey Part Number | 445-14647-2-ND - Tape & Reel (TR) 445-14647-1-ND - Cut Tape (CT) 445-14647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J562K115AA |
Description | CAP CER 5600PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J562K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21280 € | 10,64 € |
| 100 | 0,19110 € | 19,11 € |
| 500 | 0,15430 € | 77,15 € |
| 1.000 | 0,14295 € | 142,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12981 € | 259,62 € |
| 4.000 | 0,12235 € | 489,40 € |
| 6.000 | 0,11862 € | 711,72 € |
| 10.000 | 0,11448 € | 1.144,80 € |
| 14.000 | 0,11206 € | 1.568,84 € |
| 20.000 | 0,10973 € | 2.194,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

