270 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J271K060AA

DigiKey Part Number
445-14635-2-ND - Tape & Reel (TR)
445-14635-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216C0G2J271K060AA
Description
CAP CER 270PF 630V C0G 1206
Customer Reference
Detailed Description
270 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J271K060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.860
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14300 €1,43 €
500,10360 €5,18 €
1000,09170 €9,17 €
5000,07140 €35,70 €
1.0000,06516 €65,16 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €