C3216C0G2J181J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Direct


Murata Electronics
In Stock: 186
Unit Price: 0,31000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,70588 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,37138 €
Datasheet

Upgrade


KEMET
In Stock: 579
Unit Price: 0,81000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,24508 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet
180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J181J060AA

DigiKey Part Number
445-4149-2-ND - Tape & Reel (TR)
445-4149-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216C0G2J181J060AA
Description
CAP CER 180PF 630V C0G 1206
Customer Reference
Detailed Description
180 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J181J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes