

C3216C0G2E332J085AA | |
|---|---|
DigiKey Part Number | 445-2332-2-ND - Tape & Reel (TR) 445-2332-1-ND - Cut Tape (CT) 445-2332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E332J085AA |
Description | CAP CER 3300PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E332J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06376 € | 31,88 € |
| 1.000 | 0,05800 € | 58,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04798 € | 191,92 € |
| 8.000 | 0,04488 € | 359,04 € |
| 12.000 | 0,04333 € | 519,96 € |
| 20.000 | 0,04160 € | 832,00 € |
| 28.000 | 0,04060 € | 1.136,80 € |
| 40.000 | 0,03963 € | 1.585,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


