Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C3216C0G2A822J115AA | |
|---|---|
DigiKey Part Number | 445-4145-2-ND - Tape & Reel (TR) 445-4145-1-ND - Cut Tape (CT) 445-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A822J115AA |
Description | CAP CER 8200PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A822J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14590 € | 14,59 € |
| 500 | 0,11626 € | 58,13 € |
| 1.000 | 0,10712 € | 107,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09675 € | 193,50 € |
| 4.000 | 0,09073 € | 362,92 € |
| 6.000 | 0,08772 € | 526,32 € |
| 10.000 | 0,08439 € | 843,90 € |
| 14.000 | 0,08244 € | 1.154,16 € |
| 20.000 | 0,08056 € | 1.611,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |







