

C3216C0G2A472K085AA | |
|---|---|
DigiKey Part Number | 445-14613-2-ND - Tape & Reel (TR) 445-14613-1-ND - Cut Tape (CT) 445-14613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A472K085AA |
Description | CAP CER 4700PF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A472K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09730 € | 9,73 € |
| 500 | 0,07594 € | 37,97 € |
| 1.000 | 0,06936 € | 69,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05778 € | 231,12 € |
| 8.000 | 0,05422 € | 433,76 € |
| 12.000 | 0,05244 € | 629,28 € |
| 20.000 | 0,05046 € | 1.009,20 € |
| 28.000 | 0,04931 € | 1.380,68 € |
| 40.000 | 0,04820 € | 1.928,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

