

C3216C0G2A223J160AA | |
|---|---|
DigiKey Part Number | 445-15413-2-ND - Tape & Reel (TR) 445-15413-1-ND - Cut Tape (CT) 445-15413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A223J160AA |
Description | CAP CER 0.022UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A223J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,29100 € | 29,10 € |
| 500 | 0,23994 € | 119,97 € |
| 1.000 | 0,22414 € | 224,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20513 € | 410,26 € |
| 4.000 | 0,19475 € | 779,00 € |
| 6.000 | 0,18955 € | 1.137,30 € |
| 10.000 | 0,18378 € | 1.837,80 € |
| 14.000 | 0,18041 € | 2.525,74 € |
| 20.000 | 0,17717 € | 3.543,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

