
C3216C0G2A104J160AC | |
|---|---|
DigiKey Part Number | 445-172677-2-ND - Tape & Reel (TR) 445-172677-1-ND - Cut Tape (CT) 445-172677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A104J160AC |
Description | CAP CER 0.1UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A104J160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36160 € | 18,08 € |
| 100 | 0,32850 € | 32,85 € |
| 500 | 0,27242 € | 136,21 € |
| 1.000 | 0,25507 € | 255,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23393 € | 467,86 € |
| 4.000 | 0,22252 € | 890,08 € |
| 6.000 | 0,21681 € | 1.300,86 € |
| 10.000 | 0,21047 € | 2.104,70 € |
| 14.000 | 0,20677 € | 2.894,78 € |
| 20.000 | 0,20321 € | 4.064,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |


