

C3216C0G2A103J115AA | |
|---|---|
DigiKey Part Number | 445-2331-2-ND - Tape & Reel (TR) 445-2331-1-ND - Cut Tape (CT) 445-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A103J115AA |
Description | CAP CER 10000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A103J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,15960 € | 7,98 € |
| 100 | 0,14240 € | 14,24 € |
| 500 | 0,11332 € | 56,66 € |
| 1.000 | 0,10436 € | 104,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09420 € | 188,40 € |
| 4.000 | 0,08831 € | 353,24 € |
| 6.000 | 0,08536 € | 512,16 € |
| 10.000 | 0,08208 € | 820,80 € |
| 14.000 | 0,08017 € | 1.122,38 € |
| 20.000 | 0,07833 € | 1.566,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


