

C3216C0G1H472K060AA | |
|---|---|
DigiKey Part Number | 445-14605-2-ND - Tape & Reel (TR) 445-14605-1-ND - Cut Tape (CT) 445-14605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H472K060AA |
Description | CAP CER 4700PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H472K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08354 € | 41,77 € |
| 1.000 | 0,07645 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06394 € | 255,76 € |
| 8.000 | 0,06010 € | 480,80 € |
| 12.000 | 0,05818 € | 698,16 € |
| 20.000 | 0,05605 € | 1.121,00 € |
| 28.000 | 0,05481 € | 1.534,68 € |
| 40.000 | 0,05361 € | 2.144,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

