

C2012X7T2W153M085AA | |
|---|---|
DigiKey Part Number | 445-14578-2-ND - Tape & Reel (TR) 445-14578-1-ND - Cut Tape (CT) 445-14578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W153M085AA |
Description | CAP CER 0.015UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W153M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07020 € | 7,02 € |
| 500 | 0,05400 € | 27,00 € |
| 1.000 | 0,04899 € | 48,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04235 € | 169,40 € |
| 8.000 | 0,03952 € | 316,16 € |
| 12.000 | 0,03810 € | 457,20 € |
| 20.000 | 0,03653 € | 730,60 € |
| 28.000 | 0,03562 € | 997,36 € |
| 40.000 | 0,03473 € | 1.389,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

