

C2012X7T2V473M125AA | |
|---|---|
DigiKey Part Number | 445-14576-2-ND - Tape & Reel (TR) 445-14576-1-ND - Cut Tape (CT) 445-14576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2V473M125AA |
Description | CAP CER 0.047UF 350V X7T 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 350V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2V473M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13500 € | 6,75 € |
| 100 | 0,11990 € | 11,99 € |
| 500 | 0,09458 € | 47,29 € |
| 1.000 | 0,08677 € | 86,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07806 € | 156,12 € |
| 4.000 | 0,07292 € | 291,68 € |
| 6.000 | 0,07035 € | 422,10 € |
| 10.000 | 0,06751 € | 675,10 € |
| 14.000 | 0,06584 € | 921,76 € |
| 20.000 | 0,06424 € | 1.284,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

