

C2012X7T2E473M125AE | |
|---|---|
DigiKey Part Number | 445-6807-2-ND - Tape & Reel (TR) 445-6807-1-ND - Cut Tape (CT) 445-6807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E473M125AE |
Description | CAP CER 0.047UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E473M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,17270 € | 17,27 € |
| 500 | 0,13882 € | 69,41 € |
| 1.000 | 0,12834 € | 128,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11631 € | 232,62 € |
| 4.000 | 0,10943 € | 437,72 € |
| 6.000 | 0,10598 € | 635,88 € |
| 10.000 | 0,10216 € | 1.021,60 € |
| 14.000 | 0,09993 € | 1.399,02 € |
| 20.000 | 0,09778 € | 1.955,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

