

C2012X7T2E473K125AA | |
|---|---|
DigiKey Part Number | 445-7747-2-ND - Tape & Reel (TR) 445-7747-1-ND - Cut Tape (CT) 445-7747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E473K125AA |
Description | CAP CER 0.047UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E473K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12470 € | 12,47 € |
| 500 | 0,09860 € | 49,30 € |
| 1.000 | 0,09054 € | 90,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08151 € | 163,02 € |
| 4.000 | 0,07622 € | 304,88 € |
| 6.000 | 0,07356 € | 441,36 € |
| 10.000 | 0,07062 € | 706,20 € |
| 14.000 | 0,06890 € | 964,60 € |
| 20.000 | 0,06725 € | 1.345,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

