

C2012X7T2E104K125AA | |
|---|---|
DigiKey Part Number | 445-C2012X7T2E104K125AATR-ND - Tape & Reel (TR) 445-C2012X7T2E104K125AACT-ND - Cut Tape (CT) 445-C2012X7T2E104K125AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E104K125AA |
Description | CAP CER 0.1UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E104K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,11880 € | 11,88 € |
| 500 | 0,09390 € | 46,95 € |
| 1.000 | 0,08623 € | 86,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08151 € | 163,02 € |
| 4.000 | 0,07622 € | 304,88 € |
| 6.000 | 0,07356 € | 441,36 € |
| 10.000 | 0,07062 € | 706,20 € |
| 14.000 | 0,06890 € | 964,60 € |
| 20.000 | 0,06725 € | 1.345,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |




