

C2012X7R2E682M125AA | |
|---|---|
DigiKey Part Number | 445-4451-2-ND - Tape & Reel (TR) 445-4451-1-ND - Cut Tape (CT) 445-4451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E682M125AA |
Description | CAP CER 6800PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E682M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03364 € | 16,82 € |
| 1.000 | 0,03022 € | 30,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02795 € | 55,90 € |
| 4.000 | 0,02559 € | 102,36 € |
| 6.000 | 0,02441 € | 146,46 € |
| 10.000 | 0,02311 € | 231,10 € |
| 14.000 | 0,02234 € | 312,76 € |
| 20.000 | 0,02161 € | 432,20 € |
| 24.000 | 0,02126 € | 510,24 € |
| 48.000 | 0,02009 € | 964,32 € |
| 50.000 | 0,02003 € | 1.001,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

