Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X7R2E222M085AA | |
|---|---|
DigiKey Part Number | 445-4446-2-ND - Tape & Reel (TR) 445-4446-1-ND - Cut Tape (CT) 445-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E222M085AA |
Description | CAP CER 2200PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E222M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04230 € | 4,23 € |
| 500 | 0,03172 € | 15,86 € |
| 1.000 | 0,02845 € | 28,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02404 € | 96,16 € |
| 8.000 | 0,02219 € | 177,52 € |
| 12.000 | 0,02126 € | 255,12 € |
| 20.000 | 0,02024 € | 404,80 € |
| 28.000 | 0,01964 € | 549,92 € |
| 40.000 | 0,01906 € | 762,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |




