

C2012X7R2E153K125AA | |
|---|---|
DigiKey Part Number | 445-4453-2-ND - Tape & Reel (TR) 445-4453-1-ND - Cut Tape (CT) 445-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E153K125AA |
Description | CAP CER 0.015UF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E153K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05930 € | 5,93 € |
| 500 | 0,04510 € | 22,55 € |
| 1.000 | 0,04072 € | 40,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03607 € | 72,14 € |
| 4.000 | 0,03321 € | 132,84 € |
| 6.000 | 0,03177 € | 190,62 € |
| 10.000 | 0,03018 € | 301,80 € |
| 14.000 | 0,02925 € | 409,50 € |
| 20.000 | 0,02835 € | 567,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

