
C2012X7R2E102K085AE | |
|---|---|
DigiKey Part Number | 445-173679-2-ND - Tape & Reel (TR) 445-173679-1-ND - Cut Tape (CT) 445-173679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E102K085AE |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E102K085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,05078 € | 25,39 € |
| 1.000 | 0,04596 € | 45,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03766 € | 150,64 € |
| 8.000 | 0,03507 € | 280,56 € |
| 12.000 | 0,03377 € | 405,24 € |
| 20.000 | 0,03233 € | 646,60 € |
| 28.000 | 0,03149 € | 881,72 € |
| 40.000 | 0,03068 € | 1.227,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

