0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A473M125AA

DigiKey Part Number
445-4439-2-ND - Tape & Reel (TR)
445-4439-1-ND - Cut Tape (CT)
445-4439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A473M125AA
Description
CAP CER 0.047UF 100V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A473M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.850
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08100 €0,81 €
500,05680 €2,84 €
1000,04960 €4,96 €
5000,03732 €18,66 €
1.0000,03356 €33,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,02960 €59,20 €
4.0000,02714 €108,56 €
6.0000,02590 €155,40 €
10.0000,02454 €245,40 €
14.0000,02374 €332,36 €
20.0000,02297 €459,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €