

C2012X7R2A223K125AA | |
|---|---|
DigiKey Part Number | 445-1345-2-ND - Tape & Reel (TR) 445-1345-1-ND - Cut Tape (CT) 445-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A223K125AA |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A223K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02625 € | 52,50 € |
| 4.000 | 0,02412 € | 96,48 € |
| 6.000 | 0,02352 € | 141,12 € |
| 10.000 | 0,02290 € | 229,00 € |
| 14.000 | 0,02276 € | 318,64 € |
| 20.000 | 0,02202 € | 440,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04550 € | 4,55 € |
| 500 | 0,03422 € | 17,11 € |
| 1.000 | 0,03074 € | 30,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04780 € | 4,78 € |
| 500 | 0,03592 € | 17,96 € |
| 1.000 | 0,03228 € | 32,28 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

