C2012X7R2A153M125AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 7.925
Unit Price: 0,27000 €
Datasheet

Upgrade


TDK
In Stock: 6.613
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 3.860
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK
In Stock: 5.465
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 2.777
Unit Price: 0,18000 €
Datasheet

Similar


TDK
In Stock: 1.686
Unit Price: 0,20000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03271 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03732 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05013 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04453 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A153M125AA

DigiKey Part Number
445-4436-2-ND - Tape & Reel (TR)
445-4436-1-ND - Cut Tape (CT)
445-4436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A153M125AA
Description
CAP CER 0.015UF 100V X7R 0805
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A153M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,02641 €52,82 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €