

C2012X7R2A104M125AA | |
|---|---|
DigiKey Part Number | 445-4442-2-ND - Tape & Reel (TR) 445-4442-1-ND - Cut Tape (CT) 445-4442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A104M125AA |
Description | CAP CER 0.1UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A104M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03554 € | 17,77 € |
| 1.000 | 0,03196 € | 31,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02960 € | 59,20 € |
| 4.000 | 0,02714 € | 108,56 € |
| 6.000 | 0,02590 € | 155,40 € |
| 10.000 | 0,02454 € | 245,40 € |
| 14.000 | 0,02374 € | 332,36 € |
| 20.000 | 0,02297 € | 459,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

