

C2012X7R2A104K125AE | |
|---|---|
DigiKey Part Number | 445-15931-2-ND - Tape & Reel (TR) 445-15931-1-ND - Cut Tape (CT) 445-15931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A104K125AE |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A104K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,06142 € | 30,71 € |
| 1.000 | 0,05583 € | 55,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04978 € | 99,56 € |
| 4.000 | 0,04612 € | 184,48 € |
| 6.000 | 0,04428 € | 265,68 € |
| 10.000 | 0,04225 € | 422,50 € |
| 14.000 | 0,04106 € | 574,84 € |
| 20.000 | 0,03992 € | 798,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |



