

C2012X7R1V475M125AC | |
|---|---|
DigiKey Part Number | 445-7556-2-ND - Tape & Reel (TR) 445-7556-1-ND - Cut Tape (CT) 445-7556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V475M125AC |
Description | CAP CER 4.7UF 35V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V475M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23340 € | 11,67 € |
| 100 | 0,21010 € | 21,01 € |
| 500 | 0,17092 € | 85,46 € |
| 1.000 | 0,15882 € | 158,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14608 € | 292,16 € |
| 4.000 | 0,14132 € | 565,28 € |
| 6.000 | 0,13930 € | 835,80 € |
| 10.000 | 0,13466 € | 1.346,60 € |
| 14.000 | 0,13195 € | 1.847,30 € |
| 20.000 | 0,12934 € | 2.586,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

