
C2012X7R1V475K125AE | |
|---|---|
DigiKey Part Number | 445-172489-2-ND - Tape & Reel (TR) 445-172489-1-ND - Cut Tape (CT) 445-172489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V475K125AE |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V475K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,22060 € | 22,06 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,16677 € | 166,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15184 € | 303,68 € |
| 4.000 | 0,14348 € | 573,92 € |
| 6.000 | 0,13930 € | 835,80 € |
| 10.000 | 0,13466 € | 1.346,60 € |
| 14.000 | 0,13195 € | 1.847,30 € |
| 20.000 | 0,12934 € | 2.586,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

