

C2012X7R1H684K125AB | |
|---|---|
DigiKey Part Number | 445-7545-2-ND - Tape & Reel (TR) 445-7545-1-ND - Cut Tape (CT) 445-7545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H684K125AB |
Description | CAP CER 0.68UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H684K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10808 € | 54,04 € |
| 1.000 | 0,09942 € | 99,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08966 € | 179,32 € |
| 4.000 | 0,08398 € | 335,92 € |
| 6.000 | 0,08113 € | 486,78 € |
| 10.000 | 0,07798 € | 779,80 € |
| 14.000 | 0,07613 € | 1.065,82 € |
| 20.000 | 0,07436 € | 1.487,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

