

C2012X7R1H334M125AA | |
|---|---|
DigiKey Part Number | 445-7542-2-ND - Tape & Reel (TR) 445-7542-1-ND - Cut Tape (CT) 445-7542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H334M125AA |
Description | CAP CER 0.33UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H334M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03554 € | 17,77 € |
| 1.000 | 0,03196 € | 31,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02808 € | 56,16 € |
| 4.000 | 0,02412 € | 96,48 € |
| 6.000 | 0,02261 € | 135,66 € |
| 10.000 | 0,02109 € | 210,90 € |
| 14.000 | 0,02055 € | 287,70 € |
| 20.000 | 0,02046 € | 409,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

