

C2012X7R1E474K125AA | |
|---|---|
DigiKey Part Number | 445-1353-2-ND - Tape & Reel (TR) 445-1353-1-ND - Cut Tape (CT) 445-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E474K125AA |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E474K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04700 € | 4,70 € |
| 500 | 0,03532 € | 17,66 € |
| 1.000 | 0,03173 € | 31,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02795 € | 55,90 € |
| 4.000 | 0,02559 € | 102,36 € |
| 6.000 | 0,02441 € | 146,46 € |
| 10.000 | 0,02311 € | 231,10 € |
| 14.000 | 0,02234 € | 312,76 € |
| 20.000 | 0,02161 € | 432,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

