

C2012X7R1E225K085AB | |
|---|---|
DigiKey Part Number | 445-14535-2-ND - Tape & Reel (TR) 445-14535-1-ND - Cut Tape (CT) 445-14535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E225K085AB |
Description | CAP CER 2.2UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E225K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12620 € | 12,62 € |
| 500 | 0,09978 € | 49,89 € |
| 1.000 | 0,09164 € | 91,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07717 € | 308,68 € |
| 8.000 | 0,07277 € | 582,16 € |
| 12.000 | 0,07057 € | 846,84 € |
| 20.000 | 0,06813 € | 1.362,60 € |
| 28.000 | 0,06670 € | 1.867,60 € |
| 40.000 | 0,06532 € | 2.612,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

