


C2012X7R1E105K125AB | |
|---|---|
DigiKey Part Number | 445-1354-2-ND - Tape & Reel (TR) 445-1354-1-ND - Cut Tape (CT) 445-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E105K125AB |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E105K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,06690 € | 6,69 € |
| 500 | 0,05114 € | 25,57 € |
| 1.000 | 0,04631 € | 46,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04113 € | 82,26 € |
| 4.000 | 0,03796 € | 151,84 € |
| 6.000 | 0,03637 € | 218,22 € |
| 10.000 | 0,03461 € | 346,10 € |
| 14.000 | 0,03359 € | 470,26 € |
| 20.000 | 0,03260 € | 652,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

