

C2012X7R1C105M085AC | |
|---|---|
DigiKey Part Number | 445-7577-2-ND - Tape & Reel (TR) 445-7577-1-ND - Cut Tape (CT) 445-7577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C105M085AC |
Description | CAP CER 1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C105M085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04690 € | 4,69 € |
| 500 | 0,03536 € | 17,68 € |
| 1.000 | 0,03179 € | 31,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02698 € | 107,92 € |
| 8.000 | 0,02497 € | 199,76 € |
| 12.000 | 0,02396 € | 287,52 € |
| 20.000 | 0,02284 € | 456,80 € |
| 28.000 | 0,02218 € | 621,04 € |
| 40.000 | 0,02155 € | 862,00 € |
| 48.000 | 0,02126 € | 1.020,48 € |
| 96.000 | 0,02025 € | 1.944,00 € |
| 100.000 | 0,02020 € | 2.020,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

