

C2012X7R0J106K125AB | |
|---|---|
DigiKey Part Number | 445-C2012X7R0J106K125ABTR-ND - Tape & Reel (TR) 445-C2012X7R0J106K125ABCT-ND - Cut Tape (CT) 445-C2012X7R0J106K125ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R0J106K125AB |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R0J106K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,12500 € | 12,50 € |
| 500 | 0,09878 € | 49,39 € |
| 1.000 | 0,09070 € | 90,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08166 € | 163,32 € |
| 4.000 | 0,07635 € | 305,40 € |
| 6.000 | 0,07370 € | 442,20 € |
| 10.000 | 0,07075 € | 707,50 € |
| 14.000 | 0,06903 € | 966,42 € |
| 20.000 | 0,06738 € | 1.347,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

