C2012X6S1V225K085AB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 1.580
Unit Price: 0,41000 €
Datasheet

Direct


TDK
In Stock: 59.393
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 267
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 3.225
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 670.781
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 3.322
Unit Price: 0,44000 €
Datasheet
2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1V225K085AB

DigiKey Part Number
445-14517-2-ND - Tape & Reel (TR)
445-14517-1-ND - Cut Tape (CT)
445-14517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1V225K085AB
Description
CAP CER 2.2UF 35V X6S 0805
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1V225K085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26100 €2,61 €
500,19480 €9,74 €
1000,17460 €17,46 €
5000,14040 €70,20 €
1.0000,12984 €129,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11075 €443,00 €
8.0000,10504 €840,32 €
12.0000,10218 €1.226,16 €
20.0000,09900 €1.980,00 €
28.0000,09715 €2.720,20 €
40.0000,09536 €3.814,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €