

C2012X6S1V105K085AB | |
|---|---|
DigiKey Part Number | 445-14513-2-ND - Tape & Reel (TR) 445-14513-1-ND - Cut Tape (CT) 445-14513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1V105K085AB |
Description | CAP CER 1UF 35V X6S 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1V105K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05728 € | 28,64 € |
| 1.000 | 0,05205 € | 52,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04511 € | 180,44 € |
| 8.000 | 0,04214 € | 337,12 € |
| 12.000 | 0,04066 € | 487,92 € |
| 20.000 | 0,03901 € | 780,20 € |
| 28.000 | 0,03805 € | 1.065,40 € |
| 40.000 | 0,03712 € | 1.484,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

