

C2012X6S1H225K085AC | |
|---|---|
DigiKey Part Number | 445-14505-2-ND - Tape & Reel (TR) 445-14505-1-ND - Cut Tape (CT) 445-14505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1H225K085AC |
Description | CAP CER 2.2UF 50V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1H225K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18400 € | 18,40 € |
| 500 | 0,16358 € | 81,79 € |
| 1.000 | 0,15137 € | 151,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12393 € | 495,72 € |
| 8.000 | 0,11773 € | 941,84 € |
| 12.000 | 0,11463 € | 1.375,56 € |
| 20.000 | 0,11119 € | 2.223,80 € |
| 28.000 | 0,10918 € | 3.057,04 € |
| 40.000 | 0,10724 € | 4.289,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

