

C2012X6S1E475K125AC | |
|---|---|
DigiKey Part Number | 445-7605-2-ND - Tape & Reel (TR) 445-7605-1-ND - Cut Tape (CT) 445-7605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E475K125AC |
Description | CAP CER 4.7UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E475K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13896 € | 69,48 € |
| 1.000 | 0,13078 € | 130,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12460 € | 249,20 € |
| 4.000 | 0,11735 € | 469,40 € |
| 6.000 | 0,11373 € | 682,38 € |
| 10.000 | 0,10971 € | 1.097,10 € |
| 14.000 | 0,10813 € | 1.513,82 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

