6.8 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1C685K125AC

DigiKey Part Number
445-14491-2-ND - Tape & Reel (TR)
445-14491-1-ND - Cut Tape (CT)
445-14491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1C685K125AC
Description
CAP CER 6.8UF 16V X6S 0805
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1C685K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.415
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
500,15260 €7,63 €
1000,13610 €13,61 €
5000,10808 €54,04 €
1.0000,09942 €99,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08966 €179,32 €
4.0000,08398 €335,92 €
6.0000,08113 €486,78 €
10.0000,07798 €779,80 €
14.0000,07613 €1.065,82 €
20.0000,07436 €1.487,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €