
C2012X6S1C226M125DC | |
|---|---|
DigiKey Part Number | 445-C2012X6S1C226M125DCTR-ND - Tape & Reel (TR) 445-C2012X6S1C226M125DCCT-ND - Cut Tape (CT) 445-C2012X6S1C226M125DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C226M125DC |
Description | COMMERCIAL GRADE,0805,X6S,16V,22 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23560 € | 11,78 € |
| 100 | 0,21210 € | 21,21 € |
| 500 | 0,17268 € | 86,34 € |
| 1.000 | 0,16048 € | 160,48 € |
| 2.500 | 0,14762 € | 369,05 € |
| 5.000 | 0,13986 € | 699,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13615 € | 1.361,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

