

C2012X6S1C226M125AC | |
|---|---|
DigiKey Part Number | 445-14486-2-ND - Tape & Reel (TR) 445-14486-1-ND - Cut Tape (CT) 445-14486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1C226M125AC |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1C226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21720 € | 10,86 € |
| 100 | 0,19520 € | 19,52 € |
| 500 | 0,15780 € | 78,90 € |
| 1.000 | 0,14629 € | 146,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13290 € | 265,80 € |
| 4.000 | 0,12532 € | 501,28 € |
| 6.000 | 0,12153 € | 729,18 € |
| 10.000 | 0,11732 € | 1.173,20 € |
| 14.000 | 0,11486 € | 1.608,04 € |
| 20.000 | 0,11250 € | 2.250,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


